RAST 5.0 High-Retention Header

TE Connectivity's high-retention force headers are a great fit for PCB assembly automation

Image of TE Connectivity AMP's RAST 5.0 High-Retention Header TE Connectivity's (TE) next-generation RAST 5.0 high-retention header offers a secure connection with customizable features to meet application-specific requirements. During assembly, printed circuit board (PCB) tabs are inserted in these headers from the top-down as compared to traditional bottom-up tab assembly, which provides greater retention force and supports easier assembly. They are available in potted or standard versions and in tube or bulk packaging to meet a range of assembly needs. Applications for the next-generation RAST 5.0 high-retention header include front-loading washing machines, air conditioners, and small home appliances.

Features
  • High retention force with top-down loaded PCB tabs
  • Available in potted or standard versions
  • Multiple color and keying options meeting RAST standards
  • Available in bulk or tub packaging
Materials
  • Operating temperature: -40°C to +120°C
  • Housing flammability ratings: UL 94 V-0 and IEC 60335-1 GWT +750°C
  • Contact: copper alloy and tin plating over nickel
Electrical
  • Rated current: 20 A
  • Rated voltage
    • Full load: 400 VAC
    • Selective load: 600 VAC
  • Insulation resistance: 5,000 MΩ
  • Dielectric strength: 3,000 V/m
Mechanical
  • Centerline: 5 mm
  • Configuration: vertical through-hole
  • Number of positions
    • Potted version: 2 to 4
    • Standard version: 2 to 7

RAST 5.0 High-Retention Header

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 2POS 5MM6-1971895-2CONN HEADER VERT 2POS 5MM0 - Immediate$1.15View Details
CONN HEADER VERT 2POS 5MM5-1971895-2CONN HEADER VERT 2POS 5MM0 - Immediate
27970 - Marketplace
$0.65View Details
CONN HEADER VERT 3POS 5MM4-1971895-3CONN HEADER VERT 3POS 5MM250 - Immediate$1.90View Details
2P, RAST 5 TAB HEADER, THV2392771-22P, RAST 5 TAB HEADER, THV2418 - Immediate$1.42View Details
2P RAST 5 SHROUDED HEADER OPP PL2390869-22P RAST 5 SHROUDED HEADER OPP PL3999 - Immediate$1.48View Details
CONN HEADER VERT 2POS 5MM1971895-2CONN HEADER VERT 2POS 5MM0 - Immediate$0.65View Details
7P, RAST 5 TAB HEADER, TIN, DIN2390877-77P, RAST 5 TAB HEADER, TIN, DIN1200 - Immediate$2.41View Details
CONN HEADER VERT 3POS 5MM2-1971895-3CONN HEADER VERT 3POS 5MM0 - Immediate$0.76View Details
CONN HEADER VERT 4POS 5MM4-1971895-4CONN HEADER VERT 4POS 5MM0 - Immediate$0.90View Details
3P, RAST 5 HEADER, PL, SHROUDED2390868-33P, RAST 5 HEADER, PL, SHROUDED2430 - Immediate$1.72View Details
2P, RAST 5 TAB HEADER, TIN, DIN2390874-22P, RAST 5 TAB HEADER, TIN, DIN3719 - Immediate$1.28View Details
2P, RAST 5 TAB HEADER, THV2-2392784-22P, RAST 5 TAB HEADER, THV2450 - Immediate$1.42View Details
2P, RAST 5 HEADER, PL, SHROUDED2390868-22P, RAST 5 HEADER, PL, SHROUDED3246 - Immediate$1.48View Details
4P, RAST 5 HEADER, PL, SHROUDED2390868-44P, RAST 5 HEADER, PL, SHROUDED1863 - Immediate$2.12View Details
3P, RAST 5 TAB HEADER, THV4-2390877-33P, RAST 5 TAB HEADER, THV2800 - Immediate$1.86View Details
3P, RAST 5 TAB HEADER, TIN, DIN2392771-33P, RAST 5 TAB HEADER, TIN, DIN1685 - Immediate$1.88View Details
3P, RAST 5 TAB HEADER, THV2390877-53P, RAST 5 TAB HEADER, THV3200 - Immediate$2.10View Details
4P, RAST 5 TAB HEADER, THV9-2390874-44P, RAST 5 TAB HEADER, THV2188 - Immediate$2.30View Details
5P, RAST 5 TAB HEADER, THV2392784-55P, RAST 5 TAB HEADER, THV1075 - Immediate$2.72View Details
6P, RAST 5 TAB HEADER, THV7-2392771-66P, RAST 5 TAB HEADER, THV877 - Immediate$3.22View Details
Published: 2024-03-20