RAST Connectors

TE Connectivity offers its 2.50 mm and 5.00 mm centerline PCB headers, designed according to RAST standards, and used for wire-to-board applications

Image of TE Connectivity's RAST ConnectorsTE Connectivity's 2.50 mm and 5.00 mm centerline headers that meet RAST 2.5 and RAST 5 standards are high quality solutions that can help reduce cost for the customer while supporting industrial and appliance safety standards. The RAST portfolio includes several sizes, colors, footprint layouts, locking, and plating options.  Available as a standard timer header or a tab header, the contacts are situated within the housing to eliminate contact stubbing. The chain-like housing permits optimized handling within logistics and manufacturing. RAST 2.50 mm centerline headers are used when a smaller profile is needed and are rated 2 A or 6 A, depending upon plating. RAST 5.00 mm pitch headers are used when a lower density/larger profile is acceptable. They can carry a higher current, up to 16 A, for higher power applications. Typically used on a PC board or as a component interface, these headers conform to UL, VDE, and CQC requirements.

Features and Benefits
  • Designed to RAST standard
  • Tin- or silver-plating
  • Meets UL, VDE, and CQC requirements
  • UL 94 V-0 and GWT 750°C  without flame compliant models
  • Highly resistant to cold, dry heat, soldering heat, and humidity
Applications
  • PC boards mating with wire harnesses of washing machines, dishwashers, microwave ovens, refrigerators, and other major appliances
  • Motor connection interface
  • PCB connections in industrial applications

RAST 2.5 mm Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN HEADER VERT 7POS 2.5MM1-1971817-7CONN HEADER VERT 7POS 2.5MM3008 - Immediate$2.43View Details
CONN HEADER VERT 3POS 2.5MM1971817-3CONN HEADER VERT 3POS 2.5MM0 - Immediate$0.64View Details
CONN HEADER VERT 5POS 2.5MM1-1971817-5CONN HEADER VERT 5POS 2.5MM3345 - Immediate$2.01View Details
CONN HEADER VERT 8POS 2.5MM2-1971817-8CONN HEADER VERT 8POS 2.5MM0 - Immediate$1.32View Details

RAST 5 mm Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN HEADER VERT 3POS 5MM1971845-3CONN HEADER VERT 3POS 5MM3890 - Immediate$1.86View Details
CONN HEADER VERT 2POS 5MM1971845-2CONN HEADER VERT 2POS 5MM0 - Immediate$0.68View Details
CONN HEADER VERT 5POS 5MM1971845-5CONN HEADER VERT 5POS 5MM2023 - Immediate$2.94View Details
CONN HEADER VERT 6POS 5MM2-1971845-6CONN HEADER VERT 6POS 5MM1075 - Immediate$3.29View Details
Published: 2015-07-20