AMC3301 Precision Reinforced Isolated Amp with Integrated DC/DC Converter

Texas Instruments' ±250 mV input converter is suitable for space-constrained applications

Image of Texas Instruments' AMC3301 Reinforced Isolated Amp with Integrated DC/DC ConverterTexas Instruments' AMC3301 is a precision, isolated amp with a fully-integrated, isolated DC/DC converter that allows single-supply operation from the low-side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage. The input of the AMC3301 is optimized for direct connection to shunt resistors or other low voltage level signal sources.

The integrated isolated DC/DC converter allows flexible placement of the shunt and the AMC3301 and makes the device a unique solution for space-constrained applications. The excellent performance of the device supports accurate current monitoring and control, which is important to achieve low torque ripple in motor control applications. The integrated DC/DC converter fault-detection and diagnostic output pin of the AMC3301 simplify system-level design and diagnostics. The AMC3301 is specified over the industrial temperature range of -40°C to +125°C.

Features
  • 3.3 V or 5 V single supply with integrated DC/DC converter
  • Linear input voltage range: ±250 mV optimized for current measurement using shunt resistors
  • Fixed gain: 8.2
  • High CMTI: 85 kV/µs (minimum)
  • System-level diagnostic features
  • Meets CISPR-11 and CISPR-25 EMI standards
  • Low DC errors:
    • Input offset voltage: ±0.15 mV (max.)
    • Input offset drift: ±1 µV/°C (max.)
    • Gain error: ±0.2% (max.)
    • Gain error drift: ±40 ppm/°C (max.)
    • Nonlinearity: ±0.04% (max.)
  • Safety-related certifications:
    • 6,000 VPK reinforced isolation per DIN VDE V 0884-11
    • 4,250 VRMS isolation for 1 minute per UL1577
Applications
  • Motor drives
  • Photovoltaic inverters
  • Power delivery systems
  • Electricity meters
  • Protection relays

AMC3301 Reinforced Isolated Amp with Integrated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTOMOTIVE 250-MV INPUT, PRECISIAMC3301QDWERQ1AUTOMOTIVE 250-MV INPUT, PRECISI5325 - Immediate$8.26View Details
250-MV INPUT, PRECISIONAMC3301DWER250-MV INPUT, PRECISION8640 - Immediate$7.12View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AMC3301AMC3301EVMEVAL BOARD FOR AMC330110 - Immediate$111.90View Details
Published: 2020-09-30