BQ75614-Q1 14-S Automotive Precision Battery Monitor, Balancer, and Integrated Protector
Texas Instruments' protector offers integrated current sense and ASIL-D compliance
Texas Instruments' BQ75614-Q1 device provides high-accuracy cell voltage measurements of up to 16S battery modules in less than 200 µs while supporting shunt-resistor current-sense measurement. The integrated front-end filters enable the system to implement simple, low-voltage rated differential RC filters on the cell input channels. The integrated, post-ADC low-pass filters enable filtered, DC-like voltage measurements.
This device supports integrated current-sensing capabilities with the option to synchronize with cell voltage measurements for better state of charge (SOC) calculations. The device supports autonomous internal cell balancing with temperature monitoring to auto-pause and resume balancing to avoid an overtemperature condition.
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Ambient operating temperature range Grade 1: -40°C to +125°C
- Device HBM ESD classification Level 2
- Device CDM ESD classification Level C4B
- Functional safety-compliant:
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design
- Systematic capability up to ASIL D
- Hardware capability up to ASIL D
- ADC accuracy: ±1.5 mV
- Pin-package and software compatible:
- Stackable monitor 14
- Standalone monitor 48 V system
- Built-in SPI master
- Supports current-sense measurement
- Direct support on fuse and relay open and close diagnostics
- Built-in redundancy path for voltage, temperature, and current diagnostics
- Highly accurate cell voltage measurements within 128 µs for the cell channels
- Integrated post-ADC configurable digital low-pass filters
- Built-in host-controlled hardware reset to emulate POR-like device reset
- Supports internal cell balancing:
- Balancing current: 240 mA
- Built-in balancing thermal management with automatic pause and resume control
- 5 V LDO output to power external digital isolator
- UART host interface
- Automotive 48 V Li-Ion battery systems
- E-bikes and e-scooters
BQ75614-Q1 14-S Automotive Precision Battery Monitor, Balancer, and Integrated Protector
| Image | Manufacturer Part Number | Description | Battery Chemistry | Number of Cells | Fault Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ75614PAPRQ1 | 14-S AUTOMOTIVE PRECISION BATTER | Lithium Ion | 1 | Over Temperature | 1028 - Immediate | $44.81 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ75614EVM-021 | EVAL BOARD FOR BQ75614-Q1 | Battery Monitor | Yes, MCU | BQ75614-Q1 | 3 - Immediate | $956.74 | View Details |