TLV1117 Low-Dropout Voltage Regulators
Texas Instruments offers the TLV1117 adjustable and fixed low-dropout voltage regulators
Texas Instruments' TLV1117 devices are positive low-dropout voltage regulators designed to provide up to 800 mA of output current. The devices are available in 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, and adjustable-output voltage options. All internal circuitry is designed to operate down to 1 V input-to-output differential. Dropout voltage is specified at a maximum of 1.3 V at 800 mA, decreasing at lower load currents.
| Features | Applications |
|
|
|
TLV1117 Low-Dropout Voltage Regulators
| Image | Manufacturer Part Number | Description | Voltage - Output (Max) | Voltage Dropout (Max) | PSRR | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV1117LV33DCYR | IC REG LINEAR 3.3V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 29991 - Immediate | $0.47 | View Details |
![]() | ![]() | TLV1117-33IDCYR | IC REG LIN 3.3V 800MA SOT-223-4 | - | 1.3V @ 800mA | - | 13177 - Immediate | $0.84 | View Details |
![]() | ![]() | TLV1117-50CDCYR | IC REG LINEAR 5V 800MA SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 3860 - Immediate 5129 - Marketplace | $0.84 | View Details |
![]() | ![]() | TLV1117-33CDCYR | IC REG LIN 3.3V 800MA SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 13632 - Immediate | $0.84 | View Details |
![]() | ![]() | TLV1117LV12DCYR | IC REG LINEAR 1.2V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 7745 - Immediate | $0.77 | View Details |
![]() | ![]() | TLV1117LV18DCYR | IC REG LINEAR 1.8V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 4152 - Immediate | $0.47 | View Details |
![]() | ![]() | TLV1117LV30DCYR | IC REG LINEAR 3V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 3268 - Immediate | $0.57 | View Details |
![]() | ![]() | TLV1117-33CKVURG3 | IC REG LINEAR 3.3V 800MA TO252-3 | - | 1.3V @ 800mA | 75dB (120Hz) | 154 - Immediate | $1.81 | View Details |
![]() | ![]() | TLV1117LV33DCYT | IC REG LINEAR 3.3V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 0 - Immediate | $2.03 | View Details |
![]() | ![]() | TLV1117CKVURG3 | IC REG LIN POS ADJ 800MA TO252-3 | 13.7V | 1.3V @ 800mA | 75dB (120Hz) | 162 - Immediate | $1.81 | View Details |
![]() | ![]() | TLV1117-33IKVURG3 | IC REG LINEAR 3.3V 800MA TO252-3 | - | 1.3V @ 800mA | - | 3934 - Immediate | $1.81 | View Details |
![]() | ![]() | TLV1117LV25DCYT | IC REG LINEAR 2.5V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 101 - Immediate | $1.90 | View Details |
![]() | ![]() | TLV1117-33IDCY | IC REG LIN 3.3V 800MA SOT-223-4 | - | 1.3V @ 800mA | - | 5061 - Immediate | $1.70 | View Details |
![]() | ![]() | TLV1117LV15DCYT | IC REG LINEAR 1.5V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 1332 - Immediate 31693 - Marketplace | $2.01 | View Details |
![]() | ![]() | TLV1117CKCT | IC REG LIN POS ADJ 800MA TO220-3 | 13.7V | 1.3V @ 800mA | 75dB (120Hz) | 0 - Immediate 136300 - Marketplace | $0.89 | View Details |
![]() | ![]() | TLV1117-15CDCY | IC REG LIN 1.5V 800MA SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 714 - Immediate 7260 - Marketplace | $1.85 | View Details |
![]() | ![]() | TLV1117-18CDCYR | IC REG LIN 1.8V 800MA SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 8717 - Immediate 417292 - Marketplace | $1.26 | View Details |
![]() | ![]() | TLV1117LV18DCYT | IC REG LINEAR 1.8V 1A SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 4624 - Immediate | $1.90 | View Details |
![]() | ![]() | TLV1117-25CDCYR | IC REG LIN 2.5V 800MA SOT-223-4 | - | 1.3V @ 800mA | 75dB (120Hz) | 2864 - Immediate 10965 - Marketplace | $0.95 | View Details |
![]() | ![]() | TLV1117CDCYR | IC REG LIN POS ADJ 800MA SOT223 | 13.7V | 1.3V @ 800mA | 75dB (120Hz) | 9354 - Immediate | $0.84 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV1117LV33EVM-714 | EVAL BOARD FOR TLV1117LV33 | 3.3V | 1A | 1.8V ~ 5.5V | 1 - Immediate | $45.67 | View Details |