DRV8837 Motor Driver

Texas Instruments' 1.8 A, low-voltage brushed DC motor driver (PWM control)

Image of TI's DRV8837 Motor Driver Texas Instruments' DRV8837 provides an integrated motor-driver solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion-control applications. The device has one H-bridge driver, and can drive one DC motor or one winding of a stepper motor, as well as other devices such as solenoids. The output driver block consists of N-channel power MOSFETs configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate-drive voltages.

The DRV8837 can supply up to 1.8 A of output current. It operates on a motor power-supply voltage from 1.8 V to 11 V, and a device power-supply voltage of 1.8 V to 7 V.

Features
  • H-Bridge motor driver
    • Drives a DC motor or one winding of a stepper motor or other loads
    • Low MOSFET on-resistance: HS + LS 280 mΩ
  • 1.8 A maximum drive current
  • 1.8 V to 11 V motor-operating supply-voltage range
Applications
  • Cameras
  • DSLR lenses
  • Consumer products
  • Toys
  • Robotics
  • Medical devices

DRV8837 Motor Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MOTOR DRIVER PAR 8WSONDRV8837DSGTIC MOTOR DRIVER PAR 8WSON0 - ImmediateSee Page for PricingView Details
IC MOTOR DRIVER PAR 8WSONDRV8837DSGRIC MOTOR DRIVER PAR 8WSON90494 - Immediate$1.99View Details
IC HALF-BRIDGE DRVR PWM 8WSONDRV8837CDSGTIC HALF-BRIDGE DRVR PWM 8WSON279 - Immediate$2.59View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR DRV8837DRV8837EVMEVAL BOARD FOR DRV883710 - Immediate$164.42View Details
Published: 2013-07-02