ESD761 Single-Channel ESD Protection Diode
Texas Instruments' bidirectional TVS diode can dissipate ESD strikes that are over the IEC 61000-4-2 maximum level
Texas Instruments' ESD761 is a single-channel, low-capacitance bidirectional ESD protection device that is designed for USB power delivery (USB-PD). The device is rated to dissipate contact ESD strikes of ±22 kV contact and ±22 kV air gap, which is over the maximum level that is specified in the IEC 61000-4-2 international standard.
The low dynamic resistance and low clamping voltage help protect the systems against transient events. This protection is key because industrial systems require a high level of robustness and reliability.
- IEC 61000-4-2 Level 4 ESD protection:
- Contact discharge: ±22 kV and air-gap discharge: ±22 kV
- IEC 61000-4-5 robust surge protection (8/20 µs): 2.8 A or 1.8 A
- Working voltage: 24 V
- Bidirectional ESD protection
- Low clamping voltage protects the downstream components
- Temperature range: -55°C to +150°C
- I/O capacitance: 1.6 pF or 1.1 pF (typ.)
- Standard leaded and 0402 footprint: X1SON (DPY)
- Leaded packages are used for automatic optical inspection (AOI)
- Industrial control networks:
- DeviceNet
- Smart distribution systems
- Circuits: 4/20 mA
- PLC/ADC surge protection
- USB-PD: VBUS and I/O protection
ESD761 Single-Channel ESD Protection Diode
| Image | Manufacturer Part Number | Description | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESD761DPYR | TVS DIODE 24VWM 36.3VC 2X1SON | Zener | 1 | 24V (Max) | 16979 - Immediate | $0.31 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Secondary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESDEVM | DEVELOPMENT INTERFACE | Circuit Protection | Electrostatic Discharge (ESD) | - | 4 - Immediate | $22.84 | View Details |