HDC3020 Digital 1.5% RH and 0.1°C Temperature Sensor
Texas Instruments' integrated sensor incorporates an ADC, calibration memory, and an I²C compatible interface
Texas Instruments' HDC3020 is an integrated capacitive-based relative humidity (RH) and temperature sensor that provides high-accuracy measurements over a wide supply range (1.62 V to 5.5 V) and ultra-low power consumption in a compact 2.5 mm x 2.5 mm package. The temperature and humidity sensors are 100% tested and trimmed on a production setup that is NIST traceable and verified with equipment that is calibrated to the ISO/IEC 17025 standards.
The drift correction reduces the RH sensor offset due to aging, exposure to extreme operating conditions, and contaminants to return the device to within accuracy specifications. For battery IoT applications, auto measurement mode and the ALERT feature enables low system power by maximizing the MCU sleep time. Four different I2C addresses support speeds up to 1 MHz. A heating element is available to dissipate condensation and moisture. The HDC3020 is an open-cavity package without a protective cover.
- RH sensor:
- Operating range: 0% to 100%
- Accuracy: ±1.5% (typ.)
- Drift correction reduces offset returning the device to within the accuracy specification
- Long-term drift: 0.21% RH/yr
- Condensation protection with an integrated heater
- Temperature sensor:
- Operating temperature range: -40°C to +125°C
- Accuracy: ±0.1°C (typ.)
- I2C interface compatibility up to 1 MHz speeds
- Four selectable I2C addresses
- Command/data protection through a CRC checksum
- NIST traceability: RH and temperature
- Supply voltage range: 1.62 V to 5.50 V
- Available with auto-measurement mode
- Programmable interrupts
- Programmable measurement calibration
- Low power: average current 0.4 µA
- Washers and dryers
- Refrigerators and freezers
- Industrial transportation
- Cold-chain asset tracking and data loggers
- IoT environmental sensors
- Air quality and gas detection
- Humidifiers/dehumidifiers
- Thermostats
- CPAP and ventilators
- Water leak detectors
- IP cameras
Evaluation Board
| Image | Manufacturer Part Number | Description | Sensing Range | Interface | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HDC3020EVM | EVAL BOARD FOR HDC3020 | -40 ~ 125°C, 0 ~ 100% RH | I2C | ±0.1°C, ±1.5% | 0 - Immediate | $134.74 | View Details |