ISO7841 Digital Isolator

Texas Instruments offers its ISO7841 high-mmunity, 5.7 kVRMS reinforced quad-channel 3/1 digital isolator

Image of Texas Instruments ISO7841 Digital IsolatorTexas Instruments' ISO7841x device is a high-performance, quad-channel digital isolator with an 8,000 VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, CQC, and TUV. The isolator provides high electromagnetic immunity and low emissions at low-power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon-dioxide (SiO2) insulation barrier.

This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7841 device has three forward and one reverse-direction channels. If the input power or signal is lost, the default output is high for the ISO7841 device and low for the ISO7841F device.

Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of the ISO7841 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance.

The ISO7841 device is available in 16-pin SOIC wide-body (DW) and extra-wide body (DWW) packages.

Features
  • Signaling rate: Up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Wide temperature range: -55°C to +125°C
  • Low-power consumption, typical 1.7 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • Industry leading CMTI (min): ±100 kV/µs
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: >40 Years
  • Wide body SOIC-16 package and extra-wide body SOIC-16 package options
  • Safety and regulatory approvals:
    • 8,000 VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5.7 kVRMS isolation for 1 minute per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 61010-1 and EN 60950-1
    • All DW package certifications complete; DWW package certifications complete per UL, VDE, TUV, and planned for CSA and CQC
Applications
  • Industrial automation
  •  Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles

ISO7841 Digital Isolator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7841DWDGTL ISOLTR 5.7KV 4CH GP 16-SOIC365 - Immediate$19.79View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841DWERDGTL ISOLTR 5KV 4CH GP 16-SOIC0 - Immediate$24.10View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841FDWERDGTL ISOLTR 5KV 4CH GP 16-SOIC619 - Immediate$24.10View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ISOW7841ISOW7841EVMEVAL BOARD FOR ISOW784110 - Immediate$111.90View Details
Published: 2015-06-30