LM2903B-Q1 Automotive-Qualified Dual Differential Commodity Comparator

Texas Instruments' comparator features improved 2 kV ESD performance with drop-in replacement convenience

Image of Texas Instruments' LM2903B-Q1 Automotive Qualified Dual Differential Commodity ComparatorTexas Instruments' LM2903B-Q1 is the next-generation version of the industry-standard LM2903-Q1 comparator family. This LM2903B-Q1 provides outstanding value for cost-sensitive applications with features including lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2 kV ESD performance with drop-in replacement convenience.

The device consists of two independent voltage comparators that are designed to operate over a wide range of voltages. Operation from dual supplies is possible as long as the difference between the two supplies is within 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The outputs can be connected to other open-collector outputs. The LM2903B-Q1 is qualified for the AEC-Q100 Grade 1 temperature range of -40°C to +125°C.

Features
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Temperature Grade 1 ambient operating temperature range: -40°C to +125°C
    • Device HBM ESD classification level H1C
    • Device CDM ESD classification level C4B
  • Improved 2 kV HBM ESD
  • Low supply-current independent of supply voltage 200 µA (typ.) per comparator
  • Single supply or dual supplies
  • Low input bias current: 3.5 nA (typ.)
  • Low input offset current: 0.5 nA (typ.)
  • Low input offset voltage: ±0.37 mV (typ.)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage ±36 V
  • Output compatible with TTL, MOS, and CMOS
  • Functional safety-capable: documentation available to aid functional safety system design
Applications
  • Automotive:
    • HEV/EV and power trains
    • Infotainment and clusters
    • Body control modules
  • Industrial
  • Appliances

LM2903B-Q1 Automotive-Qualified Dual Differential Commodity Comparators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC COMPARATOR 2 GEN PUR 8TSSOPLM2903BQPWRQ1IC COMPARATOR 2 GEN PUR 8TSSOP0 - Immediate$0.91View Details
IC COMPARATOR 2 GEN PUR 8SOICLM2903BQDRQ1IC COMPARATOR 2 GEN PUR 8SOIC565 - Immediate$0.91View Details
Published: 2021-01-19