LM2903BQPWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,398
Unit Price: $0.40000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BQPWRQ1

DigiKey Part Number
296-LM2903BQPWRQ1TR-ND - Tape & Reel (TR)
296-LM2903BQPWRQ1CT-ND - Cut Tape (CT)
296-LM2903BQPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BQPWRQ1
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903BQPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
21mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
1µs (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
Open-Collector, Rail-to-Rail
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2.5mV @ 5V
Supplier Device Package
8-TSSOP
Current - Input Bias (Max)
0.025µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903BIPWRTexas Instruments1,398296-LM2903BIPWRCT-ND$0.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.63400$6.34
25$0.56720$14.18
100$0.49220$49.22
250$0.45660$114.15
500$0.43510$217.55
1,000$0.41741$417.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40287$805.74
4,000$0.39087$1,563.48
6,000$0.38487$2,309.22
10,000$0.37822$3,782.20
14,000$0.37433$5,240.62
20,000$0.37060$7,412.00
Manufacturers Standard Package
Unit Price without GST:$0.91000
Unit Price with GST:$1.04650