OPA2189 CMOS Precision Op-Amp
Texas Instruments' mux-friendly, zero-drift, rail-to-rail output op-amps are ideal for a wide variety of precision applications
Texas Instruments' OPA2189 high-precision, ultra-low noise, fast-settling, zero-drift op-amp provides rail-to-rail output operation and features a MUX-friendly architecture and controlled start-up system. These features and excellent AC performance, combined with 0.4 µV of offset voltage and 0.005 µV/°C of drift over temperature for the single-channel version, make the OPA2189 ideal for precision instrumentation, signal measurement, and active filtering applications. The MUX-friendly input architecture prevents inrush current when applying large input differential voltages which improves settling performance in multi-channel systems while providing robust ESD protection during shipment, handling, and assembly. The device is specified over a temperature range of -40°C to +125°C.
- Ultra-high precision
- Excellent DC precision:
- CMRR: 168 dB
- Open-loop gain: 170 dB
- Low noise:
- en at 1 kHz: 5.2 nV/√Hz
- 0.1 Hz to 10 Hz noise: 0.1 µVPP
- Wide supply range: 4.5 V to 36 V
- Quiescent current: 1.7 mA (maximum)
- Excellent dynamic performance:
- Gain bandwidth: 14 MHz
- Slew rate: 20 V/µs
- Fast settling: 10 V step, 0.01% in 1.1 µs
- Robust design:
- MUX-friendly inputs
- FRI/EMI filtered inputs
- Rail-to-rail output
- Input includes negative rail
- Precision multi-channel systems
- Bridge amps
- Strain gauges
- Temperature measurement
- Resistance temperature detectors
OPA2189 CMOS Precision Op-Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA2189IDGKR | IC OPAMP ZER-DRIFT 2CIRC 8VSSOP | 2509 - Immediate | $7.84 | View Details |
![]() | ![]() | OPA2189IDR | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 3926 - Immediate | $7.84 | View Details |
![]() | ![]() | OPA2189ID | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 0 - Immediate | $9.23 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | 364 - Immediate | $22.84 | View Details |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 42 - Immediate | $45.67 | View Details |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $11.42 | View Details |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $11.42 | View Details |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $11.42 | View Details |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $11.42 | View Details |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $11.42 | View Details |