TLV7081 Nanopower Micropackage Comparator

Texas Instruments' TLV7081 is a nanopower micropackage, low-voltage comparator for space-critical designs

Image of Texas Instruments' TLV7081 Nanopower Micropackage ComparatorTexas Instruments' TLV7081 is a single-channel, nanopower comparator that operates down to 1.7 V. The comparator is available in an ultra-small, WCSP package measuring 0.7 mm × 0.7 mm, making the TLV7081 applicable for space-critical designs like smartphones and other portable or battery-powered applications.

This device features a wide input-voltage range that is independent of supply voltage. Having an input range that is independent of supply voltage allows the TLV7081 to be directly connected to sources that are active even if the TLV7081 is not powered.

The TLV7081 has an open-drain output stage that can be pulled beyond V+, making it appropriate for level translators and bipolar to single-ended converters.

Features
  • Wide supply voltage range: 1.7 V to 5.5 V
  • Quiescent supply current of 370 nA
  • Low propagation delay of 4 µs
  • Open-drain output
  • Independent input voltage range up to 5.6 V
  • Internal hysteresis: 10 mV
  • Temperature range: -40°C to +125°C
  • Package:
    • 0.7 mm x 0.7 mm WCSP (4)
Applications
  • Smartphones
  • Notebook PCs and tablets
  • Optical modules
  • Digital cameras
  • Relays and circuit breakers
  • Portable medical devices
  • Door and window sensors
  • Video game controllers

TLV7081 Nanopower Micropackage Comparator

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
IC COMPARATOR 1 GEN PUR 4DSBGATLV7081YKARIC COMPARATOR 1 GEN PUR 4DSBGAOpen-Drain1051 - Immediate$1.15View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR TLV7081TLV7081EVMEVAL BOARD FOR TLV7081Comparator, Single-1 - Immediate$22.84View Details
Published: 2018-08-21