TMP144 Low-Power Digital Temperature Sensor
Texas Instruments' temperature sensor is designed for thermal management and thermal profiling
Texas Instruments' TMP144 digital output temperature sensor can read temperatures to a resolution of +0.0625°C. The device has a SMAART wire™/UART interface that supports daisy-chain configurations. The interface also supports multiple device access (MDA) commands that let the master communicate with multiple devices on the bus simultaneously. Multiple device access (MDA) commands are used as an alternative to sending individual commands to each device on the bus. Up to sixteen TMP144 devices can be attached together in parallel and can be easily read by the host computer.
The TMP144 device is designed for space-constrained, power-sensitive applications with multiple temperature measurement zones that must be monitored. The device is specified for operation over a temperature range of -40°C to +125°C and is available in a four-ball wafer chip-scale package (DSBGA).
- MDA:
- Global read/write operations
- SMAART wire/UART interface
- Resolution: 12-bit or +0.0625°C
- ±1°C max. (-10°C to +100°C)
- ±2°C max. (-40°C to +125°C)
- Push-pull digital output
- Low quiescent current:
- 3 µA active IQ at 0.25 Hz
- 1 µA shutdown
- Supply range: 1.4 V to 3.6 V
- Package: 0.76 mm x 0.96 mm (±0.03 mm) 4-ball YFF (DSBGA)
- Handsets
- Smartphones
- Tablets
- LED backlighting
- HDTVs
- Enterprise servers
- Notebooks
- Medical
TMP144 Temperature Sensor
| Image | Manufacturer Part Number | Description | Sensing Temperature - Remote | Output Type | Resolution | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP144YFFT | TMP144 LOW-POWER, DIGITAL TEMPER | - | SMAART Wire, UART | 12 b | 3474 - Immediate | $1.81 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Sensing Range | Sensitivity | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP144EVM | DEVELOPMENT POWER MANAGEMENT | - | - | Yes, MCU, 16-Bit | 0 - Immediate | $217.04 | View Details |