TMP390 Resistor-Programmable Temperature Switch
Texas Instruments' ultra-small, dual-channel switches are ideal for applications such as DC/AC inverters and DC/DC converters
Texas Instruments' TMP390A ultra-low power, dual-channel, resistor-programmable temperature switcher enables protection and detection of system thermal events from -50°C to +130°C. The TMP390A offers independent overtemperature (hot) and undertemperature (cold) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series (1%) standard decade value resistors on the SETA and SETB pins. Each resistor can range from 1.05 KΩ to 909 KΩ, representing one of 48 unique values.
The values of the resistor to ground on the SETA input sets the TTRIP threshold of Channel A. The value of the resistor-to-ground on the SETB input sets the TTRIP threshold of Channel B, as well as the THYST options of +5°C or +10°C for both channels preventing undesired digital output switching. The resistors accuracy has no impact on TTRIP accuracy.
To enable customer board-level manufacturing, the TMP390 supports a trip test function where the digital outputs are activated by exercising the SETA or the SETB pin.
- Resistor-programmable temperature trip points and hysteresis options:
- Resistor tolerances contribute zero error
- Hysteresis options: +5°C and +10°C
- Ultra-low power consumption: 0.5 µA (typ. at +25°C)
- Operating temperature range: -55°C to +130°C
- Supply voltage: 1.62 V to 5.5 V
- Accuracy level options (max at -55°C to +130°C):
- A2 Level: ±3.0°C (±1.5°C from 0°C to +70°C)
- A3 Level: ±3.5°C (±2.0°C from 0°C to +70°C)
- Open-drain outputs
- Trip test function enables in-system testing
- Package: SOT-563 (1.60 mm x 1.20 mm) 6-pin
- DC/AC inverters
- DC/DC converters
- Temperature transmitters
- Environmental control systems (ECS)
- Power tools
- Power banks
- Wireless infrastructure:
- WLAN/Wi-Fi access points
- Core routers
- Edge routers
- Macro remote radio units (RRUs)
TMP390A Temperature Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMP390A3DRLT | THERMOSTAT PROG ACT LOW OPEN DRN | 25821 - Immediate | $2.25 | View Details |
![]() | ![]() | TMP390A2DRLT | THERMOSTAT PROG ACT LOW OPEN DRN | 2549 - Immediate | $2.37 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Sensing Range | Interface | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP390EVM | DEVELOPMENT DATA ACQUISITION | -55°C ~ 130°C | - | 2.2V ~ 5.5V | 0 - Immediate | $66.23 | View Details |