TPS7A3001 Negative High Voltage Linear Regulator

Texas Instruments' -36V, 15.1µVRMS, 72dB PSRR, ultra-low noise negative linear regulator

image of Texas Instruments' TPS7A3001 Negative, High Voltage Linear RegulatorTexas Instruments' TPS7A3001 is a negative, high-voltage (-36 V), ultra-low noise (15.1 µVRMS, 72dB PSRR) linear regulator capable of sourcing a maximum load of 200 mA. This linear regulator includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A30xx family is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. In addition, the TPS7A3001 is suitable for post DC/DC converter regulation. By filtering out the output voltage ripple inherent to DC/DC switching conversion, maximum system performance is provided in sensitive instrumentation, test and measurement, audio, and RF applications.

Features Applications
  • Input voltage range: -3 V to -36 V
  • Noise:
    • 14 µVRMS (20Hz to 20kHz)
    • 15.1 µVRMS (10 Hz to 100 kHz)
  • Power-supply ripple rejection:
    • 72 dB (120 Hz)
    • ≥55 dB (10 Hz to 700 kHz)
  • Adjustable output: -1.18 V to -33 V
  • Maximum output current: 200 mA
  • Dropout voltage: 216 mV at 100 mA
  • Stable with ceramic capacitors ≥ 2.2µF
  • CMOS logic-level-compatible enable pin
  • Built-in, fixed, current limit and thermal shutdown protection
  • High thermal performance MSOP-8 PowerPAD™ package
  • Operating temperature range: -40°C to +125°C
  • Supply rails for op amps, DACs, ADCs, and other high-precision analog circuitry
  • Audio
  • Post DC/DC converter regulation and
    ripple filtering
  • Test and measurement
  • RX, TX, and PA circuitry
  • Industrial instrumentation
  • Base stations and telecom infrastructure
  • -12 V and -24 V industrial buses

TPS7A3001 Regulator

ImageManufacturer Part NumberDescriptionNumber of RegulatorsVoltage - Input (Max)Available QuantityPrice
IC REG LINEAR NEG ADJ 8-HVSSOPTPS7A3001DGNTIC REG LINEAR NEG ADJ 8-HVSSOP1-35V862 - Immediate$8.95View Details
Published: 2010-10-05