UCD90320 Sequencer

Texas Instruments offers its UCD90320 32-rail PMBus™ power sequencer and system manager in a 12 mm x 12 mm BGA package

Image of Texas Instruments' UCD90320 SequencerTexas Instruments' UCD90320 device is a 32-rail PMBus addressable power sequencer and system manager in a compact 0.8 mm pitch BGA package.

The 24 integrated ADC channels (AMONx) monitor the power supply voltage, current, and temperature. Eighty-four GPIO pins can be used for eight digital monitor (DMONx), 32 power supply enable (ENx), 24 margining (MARx), 16 Logical GPO, 32 GPI, cascading, and system function.

The 32 ENx pins and the 16 LGPOx pins can be configured to be active driven or open drain outputs.

Nonvolatile event logging preserves fault events after power dropout. The black box fault log feature preserves the status for all rails and I/O pins when the first fault occurs. The cascading feature offers convenient ways to manage up to 128 voltage rails through one SYNC_CLK pin connection. A fault pin feature coordinates among cascaded devices to take synchronized fault responses. The pin-selected rail states feature employs up to three GPIs to control up to eight user-defined power states. These states can implement system low-power modes as outlined in the Advanced Configuration and Power Interface (ACPI) specification.

Features
  • Sequence, monitor, and margin 24 voltage rails plus eight digital rails
  • Monitor and respond to OV, UV, OC, UC, temperature, time-out, and GPI-triggered faults
  • Flexible sequence-on and off dependencies, delay time, Boolean logic, and GPIO configuration to support complex sequencing applications
  • Four rail profiles for adaptive voltage identification (AVID) voltage regulator
  • High-accuracy closed-loop margining
  • Active trim function improves rail output voltage accuracy
  • Programmable watchdog timer and system reset
  • Advanced nonvolatile event logging to assist system debugging
    • Single-event fault log (100 entries)
    • Peak value log
    • Black box fault log to save status of all rails and I/O pins at the first fault
  • Easily cascade up to four power sequencers and take coordinated fault responses
  • Programmable watchdog timer and system reset
  • Pin-selected rail state
  • PMBus 1.2 compliant

UCD90320 Sequencer

ImageManufacturer Part NumberDescriptionNumber of Voltages MonitoredVoltage - ThresholdOutputAvailable QuantityPriceView Details
IC SUPERVISOR 32 CHAN 169NFBGAUCD90320ZWSTIC SUPERVISOR 32 CHAN 169NFBGA32-Open Drain or Open Collector687 - Immediate$59.16View Details
IC SUPERVISOR 32 CHAN 169NFBGAUCD90320ZWSRIC SUPERVISOR 32 CHAN 169NFBGA32-Open Drain or Open Collector0 - Immediate$37.87View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartSecondary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR UCD90320UCD90320EVM-783EVAL BOARD FOR UCD90320Power Supply Supervisor/Tracker/SequencerUCD90320Graphical User Interface (GUI)1 - Immediate$454.45View Details
Published: 2017-01-09