High Power Thin Film Resistors

Excellent Stability in High Power Applications

For electronics in automotive, industrial, and renewable energy applications, Vishay MC HP series devices combine high operating temperatures to +175 °C with low load life drift ≤ 0.2 % after 1,000 hours of operation at rated dissipation. With rated power dissipation up to 0.4 W, the MCS 0402 HP, MCT 0603 HP, and MCU 0805 HP deliver over two times the dissipation of standard thin film chip resistors in their respective case sizes while also exceeding the ratings of components in the next largest case sizes. To save space, reduce component counts, and lower costs, the MC HP series allows designers to use compact resistors in place of larger devices, or to replace multiple standard resistors of the same case size. The MCS 0402 HP, MCT 0603 HP, and MCU 0805 HP are the perfect choice for most fields of modern electronics in which power dissipation, reliability, stability, and robust design are major concerns. Typical applications will include DC/DC converters; power supply, motor, and electronic control units; inverters; and test and measurement equipment.

High Power Thin Film Chip Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RES 10K OHM 0.5% 1/4W 0603MCT0603PD1002DP500RES 10K OHM 0.5% 1/4W 060310 kOhms±0.5%0.25W, 1/4W30298 - Immediate$0.31View Details
RES 10 OHM 0.5% 1/4W 0603MCT0603PD1009DP500RES 10 OHM 0.5% 1/4W 060310 Ohms±0.5%0.25W, 1/4W5986 - Immediate$0.31View Details
RES 1K OHM 0.5% 1/4W 0603MCT0603PD1001DP500RES 1K OHM 0.5% 1/4W 06031 kOhms±0.5%0.25W, 1/4W26380 - Immediate$0.31View Details
RES 1K OHM 0.5% 1/5W 0402MCS0402PD1001DE500RES 1K OHM 0.5% 1/5W 04021 kOhms±0.5%0.2W, 1/5W7624 - Immediate$0.35View Details
RES 100 OHM 0.5% 1/5W 0402MCS0402PD1000DE500RES 100 OHM 0.5% 1/5W 0402100 Ohms±0.5%0.2W, 1/5W10188 - Immediate$0.35View Details
RES 10K OHM 0.5% 1/5W 0402MCS0402PD1002DE500RES 10K OHM 0.5% 1/5W 040210 kOhms±0.5%0.2W, 1/5W40813 - Immediate$0.35View Details
RES 49.9 OHM 0.5% 2/5W 0805MCU0805PD4999DP500RES 49.9 OHM 0.5% 2/5W 080549.9 Ohms±0.5%0.4W, 2/5W2819 - Immediate$0.47View Details
RES 4.99K OHM 0.5% 2/5W 0805MCU0805PD4991DP500RES 4.99K OHM 0.5% 2/5W 08054.99 kOhms±0.5%0.4W, 2/5W5903 - Immediate$0.47View Details
RES 15K OHM 0.5% 2/5W 0805MCU0805PD1502DP500RES 15K OHM 0.5% 2/5W 080515 kOhms±0.5%0.4W, 2/5W1376 - Immediate$0.47View Details