Mini Infrared Receivers

Vishay’s TSOP93, TSOP94, and TSOP98 series deliver improved sensitivity, noise suppression, and pulse-width accuracy for remote control applications

Image of Vishay's Mini Infrared ReceiversThe TSOP9 series of infrared receivers for remote control applications from Vishay Intertechnology delivers improved dark-ambient and disturbed-ambient sensitivity to infrared signals, better suppression of RF noise, and excellent pulse-width accuracy. They provide increased robustness against disturbances such as IR emissions from CFL lamps and RF emissions from on-board Wi-Fi antennas. The improved pulse width accuracy allows lower bit error rates for almost any code. The IR receivers are insensitive to supply voltage variations and ripple noise.  The TSOP9 series receivers are available in three packages, mold, minimold, and minicast and modulation frequencies of 30 kHz, 33 kHz, 36 kHz, 38 kHz, 40 kHz, and 56 kHz.

Features
  • Low supply voltage from 2.0 V to 3.6 V
  • Available with carrier frequencies from 30 kHz to 56 kHz
  • Offered in minimold, mold, or minicast packages
  • Typical supply current of 0.37 mA
  • Five automatic gain control (AGC) versions for short and long burst code
  • RoHS compliant, halogen-free, and Vishay green
  • Photodetector, preamplifier circuit, and IR filter in a single 3-pin epoxy package
Applications
  • IR remote control in
    • Televisions
    • Set-top boxes (STBs)
    • Audio systems
    • Air conditioners
    • Video projectors
    • Cameras
    • Video game systems

Mini Infrared Receivers

ImageManufacturer Part NumberDescriptionCurrent - SupplyB.P.F. Center FrequencyVoltage - SupplyAvailable QuantityPriceView Details
SENSOR REMOTE REC 36.0KHZ 30MTSOP93436SENSOR REMOTE REC 36.0KHZ 30M370 µA36.0kHz2 V ~ 3.6 V0 - Immediate$1.68View Details
SENSOR REMOTE REC 36.0KHZ 32MTSOP93636SENSOR REMOTE REC 36.0KHZ 32M370 µA36.0kHz2 V ~ 3.6 V1700 - Immediate$1.72View Details
SENSOR REMOTE REC 36.0KHZ 28MTSOP93336SENSOR REMOTE REC 36.0KHZ 28M370 µA36.0kHz2 V ~ 3.6 V0 - Immediate$1.68View Details
SENSOR REMOTE REC 38.0KHZ 28MTSOP93338SENSOR REMOTE REC 38.0KHZ 28M370 µA38.0kHz2 V ~ 3.6 V0 - Immediate$1.68View Details
SENSOR REMOTE REC 38.0KHZ 30MTSOP93438SENSOR REMOTE REC 38.0KHZ 30M370 µA38.0kHz2 V ~ 3.6 V342 - Immediate$1.72View Details
SENSOR REMOTE REC 38.0KHZ 32MTSOP93638SENSOR REMOTE REC 38.0KHZ 32M370 µA38.0kHz2 V ~ 3.6 V899 - Immediate$1.72View Details
SENSOR REMOTE REC 36.0KHZ 32MTSOP94436SENSOR REMOTE REC 36.0KHZ 32M370 µA36.0kHz2 V ~ 3.6 V49 - Immediate$1.77View Details
SENSOR REMOTE REC 36.0KHZ 35MTSOP94636SENSOR REMOTE REC 36.0KHZ 35M370 µA36.0kHz2 V ~ 3.6 V0 - Immediate$1.83View Details
SENSOR REMOTE REC 36.0KHZ 32MTSOP94336SENSOR REMOTE REC 36.0KHZ 32M370 µA36.0kHz2 V ~ 3.6 V0 - Immediate$1.10View Details
SENSOR REMOTE REC 38.0KHZ 32MTSOP94338SENSOR REMOTE REC 38.0KHZ 32M370 µA38.0kHz2 V ~ 3.6 V0 - Immediate$1.83View Details
SENSOR REMOTE REC 38.0KHZ 32MTSOP94438SENSOR REMOTE REC 38.0KHZ 32M370 µA38.0kHz2 V ~ 3.6 V160 - Immediate$1.83View Details
SENSOR REMOTE REC 38.0KHZ 35MTSOP94638SENSOR REMOTE REC 38.0KHZ 35M370 µA38.0kHz2 V ~ 3.6 V830 - Immediate$1.83View Details
SENSOR REMOTE REC 36.0KHZ 24MTSOP98436SENSOR REMOTE REC 36.0KHZ 24M370 µA36.0kHz2 V ~ 3.6 V26 - Immediate$1.52View Details
SENSOR REMOTE REC 36.0KHZ 24MTSOP98636SENSOR REMOTE REC 36.0KHZ 24M370 µA36.0kHz2 V ~ 3.6 V8 - Immediate$1.52View Details
SENSOR REMOTE REC 36.0KHZ 21MTSOP98336SENSOR REMOTE REC 36.0KHZ 21M370 µA36.0kHz2 V ~ 3.6 V17 - Immediate$1.52View Details
SENSOR REMOTE REC 38.0KHZ 21MTSOP98338SENSOR REMOTE REC 38.0KHZ 21M370 µA38.0kHz2 V ~ 3.6 V0 - Immediate$1.57View Details
SENSOR REMOTE REC 38.0KHZ 24MTSOP98438SENSOR REMOTE REC 38.0KHZ 24M370 µA38.0kHz2 V ~ 3.6 V552 - Immediate$1.57View Details
SENSOR REMOTE REC 38.0KHZ 24MTSOP98638SENSOR REMOTE REC 38.0KHZ 24M370 µA38.0kHz2 V ~ 3.6 V1169 - Immediate$1.57View Details
Published: 2018-12-13