SiHH26N60E, SiHH21N60E, SiHH14N60E, and SiHH11N60E MOSFETs
Vishay's 600 V E series MOSFETs in PowerPAK® 8 mm x 8 mm feature Kelvin connections to reduce gate-drive inductance
Vishay's construction of the 600 V E series MOSFETs in the PowerPAK 8 mm x 8 mm package allows one of the source pins to be arranged as a dedicated Kelvin source connection that separates the gate-drive return path from the main current-carrying source terminals. This prevents the L x di/dt voltage drop in the high-current path from reducing the gate-drive voltage that is applied to the E series MOSFETs. This leads to faster switching and more noise immunity in power supply designs for telecom, server, computing, lighting, and industrial applications.
| Features | ||
|
|
|
| Application | ||
|
|
SiHH26N60E, SiHH21N60E, SiHH14N60E, SiHH11N60E MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SIHH26N60E-T1-GE3 | MOSFET N-CH 600V 25A PPAK 8 X 8 | 5512 - Immediate | $12.40 | View Details |
![]() | ![]() | SIHH21N60E-T1-GE3 | MOSFET N-CH 600V 20A PPAK 8 X 8 | 3000 - Immediate | $10.25 | View Details |
![]() | ![]() | SIHH14N60E-T1-GE3 | MOSFET N-CH 600V 16A PPAK 8 X 8 | 5730 - Immediate | $9.04 | View Details |