
SIHH26N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH26N60E-T1-GE3TR-ND - Tape & Reel (TR) SIHH26N60E-T1-GE3CT-ND - Cut Tape (CT) SIHH26N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH26N60E-T1-GE3 |
Description | MOSFET N-CH 600V 25A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 202W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2815 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 202W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $8.33400 | $83.34 |
| 100 | $6.02650 | $602.65 |
| 500 | $5.63510 | $2,817.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.60383 | $13,811.49 |
| Unit Price without GST: | $12.40000 |
|---|---|
| Unit Price with GST: | $14.26000 |

