WK Series IP68 Circular Connectors

Weipu Connector circular connectors are designed for high-sealing applications

Image of Weipu WK Series IP68 Circular ConnectorsThe Weipu Connector WK series features a durable push-lock locking mechanism that ensures easy and secure connections, making installation and harness assembly simpler in demanding conditions. With an IP68 rating, these connectors are built to withstand extreme environments, delivering reliable performance even under the harshest conditions.

Features
  • IP68 protection
  • Rating voltage: up to 500 VAC
  • Rating current: up to 30 A
  • Mating cycles: up to 500 times
  • Number of contacts: up to 15 pins
  • Temperature range: -40°C to +105°C
  • Solder, screw, and crimp terminations
  • Optional shield function
  • PIN-separated protection
  • Cable-to-cable and cable-to-panel mating
Applications
  • Power supply units
  • Battery plants
  • Data systems
  • Controller boxes
  • LEDs and lighting devices
  • Smart lockers
  • Solar trackers

WK Series IP68 Circular Connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
CONN RCPT FEMALE 7P SOLDERWK20K7ZE1IICONN RCPT FEMALE 7P SOLDER7 (Power)9 - Marketplace$19.23View Details
CONN RCPT MALE 7P SOLDERWK20J7ZE1IICONN RCPT MALE 7P SOLDER7 (Power)9 - Marketplace$19.23View Details
CONN PLUG MALE 7P SOLDERWK20J7TE1IICONN PLUG MALE 7P SOLDER7 (Power)5 - Marketplace$19.84View Details
CONN PLUG FEMALE 7P SOLDERWK20K7TE1IICONN PLUG FEMALE 7P SOLDER7 (Power)7 - Marketplace$19.84View Details
CONN PLUG MALE 2P SOLDERWK20J2TE1IICONN PLUG MALE 2P SOLDER2 (Power)8 - Marketplace$17.24View Details
CONN PLUG FEMALE 2P SOLDERWK20K2TE1IICONN PLUG FEMALE 2P SOLDER2 (Power)5 - Marketplace$17.24View Details
CONN RCPT MALE 3P SOLDERWK20J3ZE1IICONN RCPT MALE 3P SOLDER310 - Marketplace$17.28View Details
CONN RCPT MALE 3P SOLDERWK20J3ZE1ICONN RCPT MALE 3P SOLDER310 - Marketplace$17.28View Details
CONN RCPT FEMALE 3P SOLDERWK20K3ZE1IICONN RCPT FEMALE 3P SOLDER310 - Marketplace$17.28View Details
CONN RCPT FEMALE 3P SOLDERWK20K3ZE1ICONN RCPT FEMALE 3P SOLDER310 - Marketplace$17.28View Details
CONN PLUG MALE 3P SOLDERWK20J3TE1ICONN PLUG MALE 3P SOLDER310 - Marketplace$17.93View Details
CONN PLUG MALE 3P SOLDERWK20J3TE1IICONN PLUG MALE 3P SOLDER310 - Marketplace$17.93View Details
CONN PLUG FEMALE 3P SOLDERWK20K3TE1ICONN PLUG FEMALE 3P SOLDER310 - Marketplace$17.93View Details
CONN PLUG FEMALE 3P SOLDERWK20K3TE1IICONN PLUG FEMALE 3P SOLDER310 - Marketplace$17.93View Details
CONN RCPT MALE 5P SOLDERWK20J5ZE1IICONN RCPT MALE 5P SOLDER5 (Power)4 - Marketplace$18.64View Details
CONN RCPT FEMALE 5P SOLDERWK20K5ZE1IICONN RCPT FEMALE 5P SOLDER5 (Power)9 - Marketplace$18.64View Details
CONN PLUG FEMALE 5P SOLDERWK20K5TE1IICONN PLUG FEMALE 5P SOLDER5 (Power)22 - Marketplace$19.19View Details
CONN PLUG MALE 5P SOLDERWK20J5TE1IICONN PLUG MALE 5P SOLDER5 (Power)20 - Marketplace$19.19View Details
CONN RCPT FEMALE 3P SOLDERWK16K3ZEP1IICONN RCPT FEMALE 3P SOLDER310 - Marketplace$19.53View Details
CONN RCPT MALE 3P SOLDERWK16J3ZEP1IICONN RCPT MALE 3P SOLDER310 - Marketplace$19.53View Details
Published: 2025-07-17