CRD25DA12N-FMC 25 kW Three-Phase Inverter

Wolfspeed offer's a three-phase inverter ideal for many applications including EV charging and industrial motor drives

Image of Wolfspeed CRD25DA12N-FMC 25 kW Three-Phase InverterThe Wolfspeed CRD25DA12N-FMC 25 kW three-phase inverter reference design is a comprehensive tool designed to help engineers quickly evaluate efficiency and power density by utilizing the WolfPACK power module platform. The CRD25DA12N-FMC inverter is capable of peak efficiencies over 99.5%, a power density of 5.7 kW/L, and up to 100 kHz switching frequency.

Features
  • 25 kW output power
  • Single 21 mΩ six-pack silicon carbide power module with pre-applied TIM
  • Flexible operating conditions
  • Customizable firmware
  • Reduced system-level cooling requirements
Applications
  • Industrial motor drives
  • Power supplies
  • Renewable energy
  • EV charging
  • Smart gird/grid-tied distribution generation

CRD25DA12N-FMC 25 kW Three-Phase Inverter

ImageManufacturer Part NumberAvailable QuantityPriceView Details
CRD25DA12N-FMCCRD25DA12N-FMC5 - Immediate$9,153.17View Details
Published: 2024-08-14