WE-TEMA Series Toroidal EMI Suppression Ferrites
Würth Elektronik's WE-TEMA series ferrites with a core made of MnZn are a good option for EMI suppression
Würth Elektronik's WE-TEMA series are toroidal EMI suppression ferrites. The toroidal core is composed of manganese-zinc (MnZn), which can lower frequencies below 5 MHz, and is, therefore, suitable for suppression of conductive EMC interference. The WE-TEMA series ferrites are automotive AEC-Q Grade 0 with an operating temperature of -55°C up to +150°C.
- Core made of MnZn, good option for EMI suppression
- UL coated
- High permeability
- Operating temperature: -55°C up to +150°C
- AEC-Q200
- Automotive wiring harnesses
- Data and signal lines
- Multimedia cable interfaces
WE-TEMA Series Toroidal EMI Suppression Ferrites
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 782115020030 | FERRITE CORE 12 OHM SOLID 3MM | 2180 - Immediate | $0.47 | View Details |
![]() | ![]() | 782115070080 | FERRITE CORE 13 OHM SOLID 9.7MM | 509 - Immediate | $1.81 | View Details |
![]() | ![]() | 782115069064 | FERRITE CORE 15.5 OHM SLD 7.62MM | 210 - Immediate | $1.32 | View Details |
![]() | ![]() | 782115222150 | FERRITE CORE 35 OHM SOLID 21.6MM | 90 - Immediate | $9.45 | View Details |
![]() | ![]() | 782115110070 | FERRITE CORE 10.5 OHM SLD 11.7MM | 94 - Immediate | $2.52 | View Details |
![]() | ![]() | 782115380150 | FERRITE CORE 22.85OHM SOLID 40MM | 6 - Immediate | $82.59 | View Details |