Automotive Grade Surge Chip Resistors - SR Series
YAGEO's anti-surge chip resistors provide excellent pulse loading and ESD withstand performance. Triple/quadruple rated power available in SR0402 ~ SR1206.
Features
- Excellent pulse loading performance
- High stability & reliability
- Narrow tolerance down to ±0.5%
- Excellent ESD withstand performance
- AEC-Q200 qualified
Specifications
- Case size: 0402 - 2512
- Tolerance: ±0.5%, ±1%, ±5%, ±10%, ±20%
- Temperature Range: -55°C ~ +155°C
- Resistance: 1 Ω - 1MΩ
- TCR: ±100ppm/°C, ±200 ppm/°C
Applications
- Automotive
- Power
- Inverter
- Industrial
Product List
SR Series
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Power (Watts) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR0603JR-071KL | RES 1K OHM 5% 1/10W 0603 | 1 kOhms | ±5% | 0.1W, 1/10W | 19966 - Immediate | View Details |
![]() | ![]() | SR1206JR-7W1RL | RES 1 OHM 5% 1/2W 1206 | 1 Ohms | ±5% | 0.5W, 1/2W | 6990 - Immediate | View Details |
![]() | ![]() | SR0402FR-7T1KL | RES 1K OHM 1% 1/5W 0402 | 1 kOhms | ±1% | 0.2W, 1/5W | 31724 - Immediate | View Details |
![]() | ![]() | SR0603JR-7T1KL | RES 1K OHM 5% 1/4W 0603 | 1 kOhms | ±5% | 0.25W, 1/4W | 14453 - Immediate | View Details |
![]() | ![]() | SR1206FR-7T10RL | RES 10 OHM 1% 3/4W 1206 | 10 Ohms | ±1% | 0.75W, 3/4W | 7936 - Immediate | View Details |
![]() | ![]() | SR1206FR-7T1KL | RES 1K OHM 1% 3/4W 1206 | 1 kOhms | ±1% | 0.75W, 3/4W | 3831 - Immediate | View Details |
![]() | ![]() | SR0402FR-7T100RL | RES 100 OHM 1% 1/5W 0402 | 100 Ohms | ±1% | 0.2W, 1/5W | 36141 - Immediate | View Details |
![]() | ![]() | SR0805FR-4710KL | RES 10K OHM 1% 1/2W 0805 | 10 kOhms | ±1% | 0.5W, 1/2W | 14982 - Immediate | View Details |
![]() | ![]() | SR0805FR-47100RL | RES 100 OHM 1% 1/2W 0805 | 100 Ohms | ±1% | 0.5W, 1/2W | 9661 - Immediate | View Details |
![]() | ![]() | SR0805FR-4710RL | RES 10 OHM 1% 1/2W 0805 | 10 Ohms | ±1% | 0.5W, 1/2W | 8385 - Immediate | View Details |