Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of HARTING Han® 55DDD PCB Adapter
New Product New Product
Han® 55 DDD PCB Adapter Publish Date: 2026-04-03

The HARTING Han® 55 DDD PCB adapter provides footprint reduction for end users.

Image of HARTING Termination Technologies and Tools
New Product New Product
Termination Technologies and Tools Publish Date: 2026-03-30

HARTING termination technologies and tools feature durable, ergonomic construction for reliable, long-term use.

Image of HARTING Han® 3A Compact Connectors for Harsh Environments
New Product New Product
Han® 3A Compact Connectors for Harsh Environments Publish Date: 2026-03-30

HARTING Han® 3A industrial connectors are used and recognized in the fields of machinery, robotics, transport, and energy.

Image of Harting ICC Size 20 Connectors
New Product New Product
Installation Circular Connectors (ICC) Size 20 Updated: 2026-03-18

HARTING ICC series connectors offer customers the right solution for applications in target markets and beyond.

Image of HARTING PushPull (V4) Power QuickLock Connectors PushPull (V4) Power QuickLock® Connectors Publish Date: 2026-03-16

HARTING PushPull (V4) power QuickLock® connectors feature four coding variants and >750 mating cycles.

Image of HARTING B17 Panel Feed-Through Connectors B17 Panel Feed-Through Connectors Publish Date: 2026-03-13

The HARTING B17 panel feed-through connector expands its circular connector portfolio of solutions to support one-cable automation (OCA).

Image of HARTING har-flex® Power Cable Connectors har-flex® Power Cable Connectors Publish Date: 2026-03-11

HARTING har-flex® power cable connectors are specially developed for demanding power transmission applications from cable to board.

Image of HARTING Han® HPR EasyCon16 Side Entry Cover
New Product New Product
Han® HPR EasyCon16 Side Entry Cover Publish Date: 2026-02-27

The HARTING Han® HPR EasyCon16 side entry cover helps improve cable routing for users.

Image of HARTING Han® 100 A Single Protected Module
New Product New Product
Han® 100 A Single Protected Module Publish Date: 2026-02-12

HARTING Han® 100 A single protected modules feature an additional IP20 finger protection on the male side.

Image of HARTING har-flex® Board IDC Connectors
New Product New Product
har-flex® Board IDC Connectors Publish Date: 2026-01-19

The HARTING har-flex® board IDC connectors provide a compact, permanent cable-to-board solution for industrial applications.

Image of HARTING Industrial Automation Connectors and Cables Industrial Automation Connectors and Cables Publish Date: 2026-01-07

HARTING industrial automation connectors and cables are designed for harsh environments, including dust, liquids, vibrations, and chemical exposure.

Image of HARTING Han® E PCB/PIT Contacts
New Product New Product
Han® E PCB/PIT Contacts Publish Date: 2026-01-06

HARTING Han® E PCB/PIT contacts feature a toolless assembly to the PCB without a PCB adapter.

Image of HARTING Double-Indent Pneumatic Crimping Tool
New Product New Product
Double-Indent Pneumatic Crimping Tool Publish Date: 2025-12-30

The HARTING high-quality, robust, cost-effective, double-indent pneumatic crimping tool is suited for processing 10 to 50,000 crimp operations per year.

Image of HARTING AC Mode 3 Charging Cables
New Product New Product
AC Mode-3 Charging Cables Publish Date: 2025-12-26

HARTING AC Mode-3 charging cables are designed with quality and durability in mind.

Image of HARTING M12 Push-Pull Inverse Unshielded Connectors M12 Push-Pull Inverse Unshielded Connectors Publish Date: 2025-12-11

HARTING M12 push-pull inverse unshielded connectors feature a temperature range of -40°C to +85°C.

Image of Harting mini PushPull ix Industrial® AWG22-24
New Product New Product
Mini PushPull ix Industrial® AWG22-24 Connectors Publish Date: 2025-11-24

HARTING Mini PushPull ix Industrial® connectors for AWG22-24 Type A for Ethernet and Type B for signal and serial bus systems comply with IEC 61076-3-124.

Image of HARTING M12 Push-Pull Inner-Locking Shielded Connectors
New Product New Product
M12 Push-Pull Inner-Locking Shielded Connectors Publish Date: 2025-11-21

HARTING M12 push-pull inner-locking shielded connectors feature a compact and standardized M12 design and 360° shielding.

Image of HARTING har-flexicon® Ethernet and Single-Pair Ethernet (SPE) Connectors
New Product New Product
har-flexicon® Ethernet and Single-Pair Ethernet (SPE) Connectors Publish Date: 2025-11-21

HARTING har-flexicon® Ethernet terminal block-style connectors are specifically designed and tested for Ethernet applications.

Image of Harting ORV3 30 A Hood
New Product New Product
ORV3 30 A Hood Publish Date: 2025-11-20

The HARTING ORV3 power shelf connector was developed to accommodate 30 A within the 1U power shelf application, which can subsequently lead to new hood designs.

UIC IT Portfolio - HARTING
New Product New Product
UIC IT Connector Portfolio Publish Date: 2025-09-26

The HARTING UIC IT portfolio is a series of future-proof IT versions for the transmission of Gigabit Ethernet up to Cat. 8.