EAO introduces the next generation of light towers engineered for simplicity, flexibility, and high-performance LED signaling.
EAO Series 46 push-pull E-stops design supports fast, controlled shutdowns during hazardous or unexpected situations.
EAO Series 46 joysticks are built for reliable operation in harsh environments.
Designed for durability and high performance, EAO pendant control stations deliver reliable operation in the toughest industrial settings.
Enhanced E-Stop and Stop Switches
Publish Date: 2025-10-23
EAO improved Series 84 emergency stop (E-stop) and stop switches feature a minimal size combined with an appealing and ergonomic design.
Series 09 Rugged Outdoor Switches
Publish Date: 2025-08-29
EAO series 09 rugged switches provide advanced protection and wear-resistant technology that guarantees dependable performance in demanding applications.
Series 82 Cables and Connectors
Publish Date: 2024-09-17
EAO series 82 pushbuttons offer front and rear IP67 sealing and pre-wired cables and connectors for increased durability in harsh environments.
Series 46 EcoTouch Switches
Updated: 2026-03-23
EAO series 46 EcoTouch switches offer a cost-effective solution for general switching applications.
Flexible, Reliable, and Tactile Series 70 Pushbuttons and Indicators
Publish Date: 2024-03-18
EAO's versatile and adaptable Series 70 line of membrane pushbuttons and indicators are evenly diffused for a bright and smooth appearance.
Series 09 Universal Switches
Publish Date: 2023-06-12
EAO's Series 09 universal switches are designed for use in vehicle interiors, such as cars, buses, trucks, electric vehicles, and other specialty vehicles.
Series 09 Rugged CAN-Based Keypads
Publish Date: 2023-03-22
EAO's robust Series 09 Rugged CAN-Based products have innovative keypad variations and are IP67 compliant with an operating temperature range of -40°C to +85°C.
Series 84 Capacitive IO-Link Touch
Publish Date: 2022-09-26
EAO's robust and attractive Series 84 freely configurable, bright, and capacitive IO-Link Touch opens up HMI possibilities for industrial applications.
Series 82 Anti-Vandal Pushbutton Switches
Publish Date: 2022-08-29
EAO’s Series 82 anti-vandal pushbutton switches are available with high-contrast and vivid illuminated symbols.
Series 82 Overmolded with M12 Connector
Publish Date: 2022-07-20
EAO's robust Series 82 with an overmolded option and M12 connector offer fast mounting and complete front and rear IP67 protection.
Smart Box Adds Plug-and-Play Control for Industrial Environments
Publish Date: 2018-10-08
EAO offers its compact, all-purpose Smart Box for a wide range of applications in the industrial environment.
Series 82 Pushbutton Switches
Updated: 2020-03-02
EAO's series 82 switches are sealed, all metal actuators that offer strength, style, and increased versatility that excel in harsh environments.
Series 84 Operator Control Switches
Updated: 2020-03-26
EAO’s Series 84 controls have flush mounting options, IP67 sealing, and illumination options which add a modern touch.
Emergency Stop Switches
Publish Date: 2018-09-04
EAO's emergency stop switches offer foolproof equipment shutdown and ensure safety and security for all applications.
Series 61 Compact Switches
Updated: 2020-03-26
EAO’s Series 61 is a versatile and modular switch range designed for industrial applications.
Series 14 Indicators, Pushbuttons, Switches, and Buzzers
Publish Date: 2018-09-04
EAO's Series 14 indicators, pushbuttons, switches, and buzzers are attractive, compact, and reliable even in low-voltage switching applications.