



G4A-1A-PE DC5 | |
|---|---|
DigiKey Part Number | Z11612-ND |
Manufacturer | |
Manufacturer Product Number | G4A-1A-PE DC5 |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4A-1A-PE DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -20°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 20 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 27.8 Ohms |
Coil Current 180 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5PZ-1A-E DC5 | Omron Electronics Inc-EMC Div | 474 | 39-G5PZ-1A-EDC5-ND | $7.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.14000 | $11.14 |
| 10 | $9.92200 | $99.22 |
| 25 | $9.47600 | $236.90 |
| 50 | $9.15100 | $457.55 |
| 100 | $8.83720 | $883.72 |
| 250 | $8.43824 | $2,109.56 |
| 500 | $8.14828 | $4,074.14 |
| Unit Price without GST: | $11.14000 |
|---|---|
| Unit Price with GST: | $12.81100 |


