Similar

RI-TRP-DR2B-30 | |
|---|---|
DigiKey Part Number | 481-1128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-TRP-DR2B-30 |
Description | RFID TAG R/W 134.2KHZ GLSS ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1.36kb (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 1.36kb (User) |
Packaging Tape & Reel (TR) | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Style Glass Encapsulated | Size / Dimension 3.85mm Dia x 32.20mm |
Technology Passive | Base Product Number |
Frequency 134.2kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-TRP-DR2B-40 | Texas Instruments | 25,799 | 296-RI-TRP-DR2B-40CT-ND | $32.58000 | Similar |


