12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABL-12.000MHZ-B4Y-T

DigiKey Part Number
535-ABL-12.000MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABL-12.000MHZ-B4Y-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABL-12.000MHZ-B4Y-T
Description
CRYSTAL 12.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-12.000MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.50400$5.04
25$0.47720$11.93
50$0.45780$22.89
100$0.43880$43.88
250$0.41492$103.73
500$0.39776$198.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38130$381.30
2,000$0.36552$731.04
3,000$0.35660$1,069.80
5,000$0.34567$1,728.35
7,000$0.33865$2,370.55
10,000$0.33137$3,313.70
12,000$0.32771$3,932.52
24,000$0.31417$7,540.08
25,000$0.31339$7,834.75
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700