


ABM11W-20.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-20.0000MHZ-6-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM11W-20.0000MHZ-6-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM11W-20.0000MHZ-6-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-20.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 20.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-20.0000MHZ-6-K1Z-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-20.0000MHZ-7-K1Z-T3 | WEC | 6,000 | 2266-ABM11W-20.0000MHZ-7-K1Z-T3TR-ND | $0.49471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.70000 | $7.00 |
| 25 | $0.66200 | $16.55 |
| 50 | $0.63500 | $31.75 |
| 100 | $0.60870 | $60.87 |
| 250 | $0.57564 | $143.91 |
| 500 | $0.55180 | $275.90 |
| 1,000 | $0.52897 | $528.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49471 | $1,484.13 |
| 6,000 | $0.47425 | $2,845.50 |
| 9,000 | $0.46268 | $4,164.12 |
| 15,000 | $0.44852 | $6,727.80 |
| 21,000 | $0.43943 | $9,228.03 |
| 30,000 | $0.43000 | $12,900.00 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |





