



ASPI-0403S-152M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-152M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-152M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-152M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-152M-T |
Description | FIXED IND 1.5MH 120MA 4.2 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Wirewound Inductor 120 mA 4.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-152M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85830 | $2,145.75 |
| 5,000 | $0.80948 | $4,047.40 |
| 7,500 | $0.78226 | $5,866.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.37200 | $13.72 |
| 100 | $1.12760 | $112.76 |
| 1,000 | $0.92751 | $927.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.37200 | $13.72 |
| 100 | $1.12760 | $112.76 |
| 1,000 | $0.94757 | $947.57 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.90900 |

