
2256/1 SL001 | |
|---|---|
DigiKey Part Number | 2256/1SL001-ND |
Manufacturer | |
Manufacturer Product Number | 2256/1 SL001 |
Description | CBL 1 COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 10/30 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1108 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,504.76000 | $2,504.76 |
| 2 | $2,453.13000 | $4,906.26 |
| Unit Price without GST: | $2,504.76000 |
|---|---|
| Unit Price with GST: | $2,880.47400 |



