
2256/1 SL005 | |
|---|---|
DigiKey Part Number | 2256/1SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2256/1 SL005 |
Description | CBL 1 COND 20AWG 300V SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 10/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1108 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $612.42000 | $612.42 |
| 2 | $582.40500 | $1,164.81 |
| 3 | $565.42000 | $1,696.26 |
| 5 | $544.59600 | $2,722.98 |
| 7 | $531.22143 | $3,718.55 |
| 10 | $517.33400 | $5,173.34 |
| 25 | $482.96400 | $12,074.10 |
| 50 | $466.27520 | $23,313.76 |
| Unit Price without GST: | $612.42000 |
|---|---|
| Unit Price with GST: | $704.28300 |



