Parametric Equivalent
Similar

AZ952-1CH-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ952-1CH-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ952-1CH-12DE |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 1 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type |
Load - Max Switching 625VA, 150W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ951-1CH-12DE | American Zettler | 0 | 3385-AZ951-1CH-12DE-ND | $1.72094 | Parametric Equivalent |
| V23101D1006A201 | TE Connectivity Potter & Brumfield Relays | 0 | V23101D1006A201-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.20900 | $22.09 |
| 25 | $2.10960 | $52.74 |
| 50 | $2.03740 | $101.87 |
| 100 | $1.96760 | $196.76 |
| 250 | $1.87896 | $469.74 |
| 500 | $1.81452 | $907.26 |
| 1,000 | $1.75225 | $1,752.25 |
| 5,000 | $1.61566 | $8,078.30 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.84050 |



