


WSP-02-06-07SB | |
|---|---|
DigiKey Part Number | 1178-WSP-02-06-07SB-ND |
Manufacturer | |
Manufacturer Product Number | WSP-02-06-07SB |
Description | WALL MOUNT RECEPTACLE 7 WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation B |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Voltage Rating 400V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Applications Aerospace |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.92000 | $138.92 |
| 10 | $118.08200 | $1,180.82 |
| 25 | $110.69400 | $2,767.35 |
| 50 | $105.41560 | $5,270.78 |
| 100 | $100.39080 | $10,039.08 |
| Unit Price without GST: | $138.92000 |
|---|---|
| Unit Price with GST: | $159.75800 |



