


WSP-06-06-07PA | |
|---|---|
DigiKey Part Number | 1178-WSP-06-06-07PA-ND |
Manufacturer | |
Manufacturer Product Number | WSP-06-06-07PA |
Description | CABLE MOUNT PLUG 7 WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Voltage Rating 400V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.400" ~ 0.440" (10.16mm ~ 11.18mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Push-Pull | Applications Aerospace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.07000 | $155.07 |
| 10 | $131.81700 | $1,318.17 |
| 25 | $123.57120 | $3,089.28 |
| 50 | $117.67900 | $5,883.95 |
| 100 | $112.06970 | $11,206.97 |
| Unit Price without GST: | $155.07000 |
|---|---|
| Unit Price with GST: | $178.33050 |


