
10169891-453001SLF | |
|---|---|
DigiKey Part Number | 609-10169891-453001SLF-ND |
Manufacturer | |
Manufacturer Product Number | 10169891-453001SLF |
Description | PWRBLADE ULTRA HD+, POWER CONNEC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10169891-453001SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 37 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 30 Signal, 7 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.27000 | $30.27 |
| 10 | $25.72300 | $257.23 |
| 25 | $24.11160 | $602.79 |
| 50 | $22.96100 | $1,148.05 |
| 192 | $20.88260 | $4,009.46 |
| 384 | $19.88690 | $7,636.57 |
| 576 | $19.32689 | $11,132.29 |
| Unit Price without GST: | $30.27000 |
|---|---|
| Unit Price with GST: | $34.81050 |






