
10156841-04021LF | |
|---|---|
DigiKey Part Number | 609-10156841-04021LFTR-ND - Tape & Reel (TR) 609-10156841-04021LFCT-ND - Cut Tape (CT) 609-10156841-04021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156841-04021LF |
Description | FITMATE 0.8MM, VERTICAL HEADER, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.65000 | $6.50 |
| 100 | $0.55300 | $55.30 |
| 500 | $0.49360 | $246.80 |
| 1,000 | $0.47003 | $470.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44758 | $895.16 |
| 4,000 | $0.42620 | $1,704.80 |
| 6,000 | $0.41418 | $2,485.08 |
| 10,000 | $0.39952 | $3,995.20 |
| 14,000 | $0.39015 | $5,462.10 |
| 20,000 | $0.38047 | $7,609.40 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |


