
C10-792385-021 | |
|---|---|
DigiKey Part Number | 965-C10-792385-021-ND |
Manufacturer | |
Manufacturer Product Number | C10-792385-021 |
Description | 2+12, POWER PIN CONTACT 4AWG/25M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 4 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Amphenol Industrial Operations | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 4 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.51500 | $55.15 |
| 30 | $5.10333 | $153.10 |
| 50 | $4.92240 | $246.12 |
| 100 | $4.68710 | $468.71 |
| 250 | $4.39368 | $1,098.42 |
| 500 | $4.18394 | $2,091.97 |
| 1,000 | $3.98434 | $3,984.34 |
| 2,500 | $3.73511 | $9,337.77 |
| Unit Price without GST: | $6.49000 |
|---|---|
| Unit Price with GST: | $7.46350 |



