
C10-792584-1000 | |
|---|---|
DigiKey Part Number | 965-C10-792584-1000-ND |
Manufacturer | |
Manufacturer Product Number | C10-792584-1000 |
Description | 2+12,RECEPTACLE HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.64000 | $7.64 |
| 10 | $6.49500 | $64.95 |
| 30 | $6.01000 | $180.30 |
| 50 | $5.79720 | $289.86 |
| 100 | $5.52020 | $552.02 |
| 250 | $5.17464 | $1,293.66 |
| 500 | $4.92768 | $2,463.84 |
| 1,000 | $4.69260 | $4,692.60 |
| 2,500 | $4.39912 | $10,997.80 |
| Unit Price without GST: | $7.64000 |
|---|---|
| Unit Price with GST: | $8.78600 |



