
PSC360G2-F1A-C0208-ERA270-05K | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F1A-C0208-ERA270-05K-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0208-ERA270-05K |
Description | HALL-EFFECT POSITION SENSOR (END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.57000 | $88.57 |
| 5 | $81.59000 | $407.95 |
| 10 | $78.99000 | $789.90 |
| 25 | $75.88160 | $1,897.04 |
| 50 | $73.75380 | $3,687.69 |
| 100 | $71.80130 | $7,180.13 |
| Unit Price without GST: | $88.57000 |
|---|---|
| Unit Price with GST: | $101.85550 |

