Parametric Equivalent
Parametric Equivalent

PSKV50-503A3030 | |
|---|---|
DigiKey Part Number | 1993-1060-2-ND - Tape & Reel (TR) 1993-1060-1-ND - Cut Tape (CT) 1993-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSKV50-503A3030 |
Description | TRIMMER 50K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97583 | $4,879.15 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.64500 |


