PSKV50-503A3030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Piher Sensing Systems
In Stock: 0
Unit Price: $1.03383
Datasheet

Parametric Equivalent


Amphenol Piher Sensing Systems
In Stock: 0
Unit Price: $1.03383
Datasheet
50 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSKV50-503A3030

DigiKey Part Number
1993-1060-2-ND - Tape & Reel (TR)
1993-1060-1-ND - Cut Tape (CT)
1993-1060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSKV50-503A3030
Description
TRIMMER 50K OHM 0.1W GW TOP ADJ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.248" Dia (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.97583$4,879.15
Manufacturers Standard Package
Unit Price without GST:$2.30000
Unit Price with GST:$2.64500