
KY DDLM32.23-GPHS-26-D1G2-100-R18 | |
|---|---|
DigiKey Part Number | 475-KYDDLM32.23-GPHS-26-D1G2-100-R18TR-ND - Tape & Reel (TR) 475-KYDDLM32.23-GPHS-26-D1G2-100-R18CT-ND - Cut Tape (CT) 475-KYDDLM32.23-GPHS-26-D1G2-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DDLM32.23-GPHS-26-D1G2-100-R18 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS™ S2222 Yellow 588nm (580nm ~ 595nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 29lm (18lm ~ 39lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 588nm (580nm ~ 595nm) | Supplier Device Package 2-SMD |
Current - Test 100mA | Size / Dimension 0.089" L x 0.089" W (2.25mm x 2.25mm) |
Voltage - Forward (Vf) (Typ) 2V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 145 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25476 | $1,019.04 |
| 8,000 | $0.24068 | $1,925.44 |
| 12,000 | $0.23346 | $2,801.52 |
| 20,000 | $0.22531 | $4,506.20 |
| 28,000 | $0.22311 | $6,247.08 |
| Unit Price without GST: | $0.25476 |
|---|---|
| Unit Price with GST: | $0.29297 |

