
LY G5AP-CZDZ-36-1-100-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYG5AP-CZDZ-36-1-100-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY G5AP-CZDZ-36-1-100-R18-Z |
Description | LED TOPLED YLW 589NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 589nm (583nm ~ 595nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.17V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 20lm (16lm ~ 25lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.134" L x 0.134" W (3.40mm x 3.40mm) | |
Height - Seated (Max) | 0.089" (2.27mm) | |
Thermal Resistance of Package | 50°C/W |

