Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DEM3-2.5+T

DigiKey Part Number
175-LM4040DEM3-2.5+TTR-ND - Tape & Reel (TR)
175-LM4040DEM3-2.5+TCT-ND - Cut Tape (CT)
175-LM4040DEM3-2.5+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DEM3-2.5+T
Description
IC VREF SHUNT 2.5V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DEM3-2.5+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Factory Stock: 15,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.71700$17.17
25$1.55600$38.90
100$1.37750$137.75
250$1.29252$323.13
500$1.24124$620.62
1,000$1.19906$1,199.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.15453$2,886.33
5,000$1.12769$5,638.45
7,500$1.11425$8,356.88
12,500$1.09936$13,742.00
Manufacturers Standard Package
Unit Price without GST:$2.36000
Unit Price with GST:$2.71400