
LT1021BMH-5 | |
|---|---|
DigiKey Part Number | LT1021BMH-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1021BMH-5 |
Description | IC VREF SERIES 5V TO5 |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±1% 10 mA TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1021BMH-5 Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Bulk | Voltage - Input 7.2V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-205-8, TO-5-8 Metal Can |
Current - Output 10 mA | Supplier Device Package TO-5 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 5ppm/°C |

