



LT1431IN8#PBF | |
|---|---|
DigiKey Part Number | LT1431IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1431IN8#PBF |
Description | IC VREF SHUNT ADJ 0.4% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1431IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.82000 | $10.82 |
| 10 | $8.28000 | $82.80 |
| 50 | $7.26420 | $363.21 |
| 100 | $6.94960 | $694.96 |
| 250 | $6.61748 | $1,654.37 |
| 500 | $6.41724 | $3,208.62 |
| 1,000 | $6.25246 | $6,252.46 |
| 2,500 | $6.07851 | $15,196.27 |
| Unit Price without GST: | $10.82000 |
|---|---|
| Unit Price with GST: | $12.44300 |

