LTC1443IS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $10.40605
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 131
Unit Price: $18.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.19748
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 34
Unit Price: $19.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,550
Unit Price: $19.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 83
Unit Price: $18.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,358
Unit Price: $18.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,449
Unit Price: $18.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.90980
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: $18.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.10165
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: $16.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.37352
Datasheet
Comparator with Voltage Reference CMOS, TTL 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1443IS#TR

DigiKey Part Number
LTC1443IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1443IS#TR
Description
IC COMP QUAD LP 1.182VREF 16SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1443IS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types